ZBY9W2G130

Schneider Electric
996-ZBY9W2G130
ZBY9W2G130

Mfr.:

Description:
Switch Fixings Ill ring red mark ARRET D'URGENCE 110V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,63 € 45,63 €
39,36 € 393,60 €
37,10 € 927,50 €
35,48 € 1.774,00 €
33,93 € 3.393,00 €
32,41 € 8.102,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
RoHS:  
Indicators
Ring
Emergency Stop Switches
IP69K
Illuminated Ring
Brand: Schneider Electric
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illumination: Illuminated
Illumination Colour: Red
Material: Thermoplastic (TP)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Outside Diameter: 60 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 120 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0