ZBY2101

Schneider Electric
996-ZBY2101
ZBY2101

Mfr.:

Description:
Switch Legend Plates & Labels STANDARD LEGEND HLDR W/BLANK LEGEND

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
2,23 € 22,30 €
2,21 € 44,20 €
1,92 € 96,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Legend Plates & Labels
22 mm Pushbutton Switches
Black, Red
ZBY
Brand: Schneider Electric
For Use With: XB4, XB5 Series
Packaging: Bulk
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Type: Legend Plate
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.