ZBVB47

Schneider Electric
996-ZBVB47
ZBVB47

Mfr.:

Description:
Switch Contact Blocks / Switch Kits PSHBTTN LIGHT MOD 22MM 24V XB4

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12,38 €
12,37 € 3.092,50 €
12,03 € 6.015,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
XB4, XB5 Series
22 mm Pushbutton Switches
Through Hole
24 VDC
Brand: Schneider Electric
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Illumination: Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Switch Contact Blocks / Switch Kits
Series: ZBV
Factory Pack Quantity: 5
Subcategory: Switch Accessories
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99