ZBVB17TQ

Schneider Electric
996-ZBVB17TQ
ZBVB17TQ

Mfr.:

Description:
LED Panel Mount Indicators WHT LED LIGHT MOD 24V POR PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,70 € 1.570,00 €
14,58 € 7.290,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: LED Panel Mount Indicators
Indicators
Panel Mount
ZBV
Brand: Schneider Electric
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529108090
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.