ZBRT1

Schneider Electric
996-ZBRT1
ZBRT1

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Trnsmitter wireless batteryless w/o Head

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,63 € 85,63 €
77,48 € 1.937,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Contact Blocks / Switch Kits
REACH - SVHC:
Wireless
Pushbutton Switches
XB5R Series
Bulk
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: FR
Country of Origin: FR
Height: 41.5 mm
Length: 43 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: ZBR
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 30 mm
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8536500090
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Harmony™ XB4R/5R Wireless/Batteryless Push Buttons

Schneider Electric Components Harmony™ XB4R and XB5R Wireless and Batteryless Push Buttons utilize wireless and batteryless technology to deliver better control of operations anytime, anywhere. These switches are easy to install in new or existing applications, including building utilities (automatic doors, lighting, etc.) and industrial (conveying systems, automotive, MMM, logistics, food, and beverage). Both series are based on two types of devices - transmitter and receiver. The transmitter and receiver communicate via 2.4GHz radio transmission (free worldwide band) ZigBee® Greenpower-certified using an accessory. This technology also allows the user to be mobile or use a control mounted to a vehicle (trolley, truck, etc.). The push button is always available and no battery is required. These switches also reduce installation time and costs because no wiring or associated equipment is required between the transmitters and the control panel. Schneider Harmony XB4R and XB5R push buttons are ideal for harsh industrial environments.