ZBRRC

Schneider Electric
996-ZBRRC
ZBRRC

Mfr.:

Description:
PLC Controllers Receiver prgrmbl DC 4 PNP outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
308,79 € 308,79 €
281,89 € 2.818,90 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: PLC Controllers
REACH - SVHC:
Programmable Receiver
4 Output
DIN Rail Mount
24 VDC
24 VDC
Transistor
LED
ZBR
75 mm x 36 mm x 108 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 150,005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8542319090
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99