ZBRP1

Schneider Electric
996-ZBRP1
ZBRP1

Mfr.:

Description:
Cable Pull Switches WIRELESS ROPE PULL SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,38 € 134,38 €
134,35 € 1.343,50 €
132,00 € 3.300,00 €
131,99 € 6.599,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Cable Pull Switches
REACH - SVHC:
100 m
2 Cable
Chassis Mount
Wireless
- 40 C
+ 70 C
IP66
4X
Non-Illuminated
1000000 Cycle
Brand: Schneider Electric
Handle Width: 60 mm
Product Type: Cable Pull Switches
Series: ZBR
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC