ZBRCETH

Schneider Electric
996-ZBRCETH
ZBRCETH

Mfr.:

Description:
Switch Cases / Switch Covers COMM MODULE FOR ZBRN1 MODBUS/TCP/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 5/29/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,41 € 114,41 €
114,22 € 1.142,20 €
113,95 € 2.848,75 €
113,00 € 5.650,00 €
112,99 € 11.299,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Cases / Switch Covers
REACH - SVHC:
Brand: Schneider Electric
Product Type: Switch Cases / Switch Covers
Series: ZBR
Factory Pack Quantity: 1
Subcategory: Switch Accessories
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
8517620000
CNHTS:
8517623990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony™ XB4R/5R Wireless/Batteryless Push Buttons

Schneider Electric Components Harmony™ XB4R and XB5R Wireless and Batteryless Push Buttons utilize wireless and batteryless technology to deliver better control of operations anytime, anywhere. These switches are easy to install in new or existing applications, including building utilities (automatic doors, lighting, etc.) and industrial (conveying systems, automotive, MMM, logistics, food, and beverage). Both series are based on two types of devices - transmitter and receiver. The transmitter and receiver communicate via 2.4GHz radio transmission (free worldwide band) ZigBee® Greenpower-certified using an accessory. This technology also allows the user to be mobile or use a control mounted to a vehicle (trolley, truck, etc.). The push button is always available and no battery is required. These switches also reduce installation time and costs because no wiring or associated equipment is required between the transmitters and the control panel. Schneider Harmony XB4R and XB5R push buttons are ideal for harsh industrial environments.