ZBE102GEX

Schneider Electric
996-ZBE102GEX
ZBE102GEX

Mfr.:

Description:
Switch Contact Blocks / Switch Kits CONTACT BLOCK SCREW CLAMP TERMINALS 1NC

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,10 € 40,10 €
36,55 € 365,50 €
34,42 € 860,50 €
33,20 € 1.660,00 €
32,71 € 3.271,00 €
32,24 € 8.060,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
Brand: Schneider Electric
Height: 10 mm
Length: 42.4 mm
Minimum Operating Temperature: - 50 C
Product Type: Switch Contact Blocks / Switch Kits
Series: Harmony XB4
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Harmony
Width: 38 mm
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® XB4 Push Button Switches & Indicators

Schneider Electric Harmony® XB4 Push Button Switches are chromium-plated metal bezel pushbuttons designed for anti-vandal applications. These pushbutton switches include selector switches and key switches. The Harmony XB4 switches feature multiple-headed pushbuttons and spring return functionality. These pushbutton switches are helpful in combined functions like contact and signaling. The Schneider Electric Harmony XB4 switches combine simplicity of setup, flexibility, and robust construction. These pushbutton switches consist of multiple connection options including screw clamp terminals, plug-in connector, Faston connectors, and spring clamp terminals. The Harmony XB4 switches are ideal for use in machine manufacturers, service sector, and infrastructure.