ZBE1025

Schneider Electric
996-ZBE1025
ZBE1025

Mfr.:

Description:
Switch Contact Blocks / Switch Kits N/C CONTACT WITH SPRING CLAMP

In Stock: 171

Stock:
171
Can Dispatch Immediately
On Order:
100
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,04 € 10,04 €
8,46 € 2.131,92 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
SPST
Pushbutton Switches
XB4, XB5 Series
Spring Clamp
Brand: Schneider Electric
Color: Black
Features: NC single contact block for 22 mm XB4, XB5
Illumination: Non-Illuminated
Product Type: Switch Contact Blocks / Switch Kits
Series: ZBE
Factory Pack Quantity: 4
Subcategory: Switch Accessories
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.