ZB6YA001

Schneider Electric
996-ZB6YA001
ZB6YA001

Mfr.:

Description:
Switch Cases / Switch Covers CVR/XB6A & XB6C 65168-023

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,06 € 13,06 €
10,94 € 273,50 €
8,85 € 442,50 €
8,58 € 858,00 €
8,26 € 2.065,00 €
8,01 € 4.005,00 €
7,87 € 7.870,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Cases / Switch Covers
Covers
Housing
16 mm XB6 / ZB6 Operators
16 mm Pushbutton Switches
Brand: Schneider Electric
Color: Black, Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Features: Protective shutter for 16 mm circular or square XB6 push buttons
Mounting Style: Panel
Product Type: Switch Cases / Switch Covers
Series: ZB6
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Harmony XB6/ZB6 16mm Monolithic Switches

Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.