ZB6AV9

Schneider Electric
996-ZB6AV9
ZB6AV9

Mfr.:

Description:
LED Panel Mount Indicators 16MM PILOT LT 65168-007

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,71 € 12,71 €
9,86 € 98,60 €
8,19 € 819,00 €
7,46 € 3.730,00 €
7,23 € 7.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: LED Panel Mount Indicators
REACH - SVHC:
Indicators
ZB6
Brand: Schneider Electric
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CNHTS:
8536500090
CAHTS:
8531909090
USHTS:
8531909001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.