ZB5FV083

Schneider Electric
996-ZB5FV083
ZB5FV083

Mfr.:

Description:
Switch Fixings FLUSH MOUNTED YELLOW PILOT LIGHT HEAD FO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,59 € 17,18 €
6,49 € 64,90 €
5,38 € 538,00 €
5,14 € 2.570,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
Heads
Illuminated Push Button
ZB5
Brand: Schneider Electric
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Type: Flush
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99