ZB5AS55

Schneider Electric
996-ZB5AS55
ZB5AS55

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches TURN TO RELEASE 40MM YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,59 € 43,59 €
42,43 € 424,30 €
42,09 € 1.052,25 €
38,45 € 1.922,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Emergency Stop Switches / E-Stop Switches
Non-Illuminated
ON - OFF
Panel Mount
Actuator: Round
Actuator Style: Round
Brand: Schneider Electric
Color: Yellow
Material: Nylon
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: ZB5
Factory Pack Quantity: 1
Subcategory: Switches
Width: 22 mm
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8536509035
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Czech Republic
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® XB5/ZB5 Plastic Control & Signaling Units

Schneider Electric Harmony® XB5/ZB5 Plastic Control and Signaling Units include pushbuttons, switches, timers, and pilot lights. These devices combine the simplicity of installation, flexibility, and robustness to meet most industrial applications. The XB5/ZB5 switches deliver one of the most comprehensive product ranges available on the market. These devices meet the robustness and performance requirements for the majority of industrial applications. The switches deliver an innovative and ergonomic design that allows easy operation and improves the look and feel of control panels and machines. These devices feature a comprehensive range of modular products that enable simple selection and ease of use to make an operator’s work simpler and more efficient. Typical applications include machine manufacturers, chemical industry, paper mills, marine applications, and car washes.