ZB5AL434

Schneider Electric
996-ZB5AL434
ZB5AL434

Mfr.:

Description:
Pushbutton Switches NON-ILLUM EXTENDED RED WITH WHITE STOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,89 € 14,89 €
13,54 € 135,40 €
13,20 € 330,00 €
12,18 € 609,00 €
11,51 € 1.151,00 €
10,49 € 2.622,50 €
9,81 € 4.905,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
ZB5
Standard Switches
Non-Illuminated
Panel Mount
ON - (OFF)
Round
Red
Actuator Style: Round
Brand: Schneider Electric
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Material: Nylon
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8536509035
BRHTS:
85389090
ECCN:
EAR99

Harmony® XB5/ZB5 Plastic Control & Signaling Units

Schneider Electric Harmony® XB5/ZB5 Plastic Control and Signaling Units include pushbuttons, switches, timers, and pilot lights. These devices combine the simplicity of installation, flexibility, and robustness to meet most industrial applications. The XB5/ZB5 switches deliver one of the most comprehensive product ranges available on the market. These devices meet the robustness and performance requirements for the majority of industrial applications. The switches deliver an innovative and ergonomic design that allows easy operation and improves the look and feel of control panels and machines. These devices feature a comprehensive range of modular products that enable simple selection and ease of use to make an operator’s work simpler and more efficient. Typical applications include machine manufacturers, chemical industry, paper mills, marine applications, and car washes.