ZB4RTA331

Schneider Electric
996-ZB4RTA331
ZB4RTA331

Mfr.:

Description:
Pushbutton Switches ZB4R trnsmttr cmplt green cap I marking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,75 € 116,75 €
105,60 € 1.056,00 €
102,30 € 2.557,50 €
95,70 € 4.785,00 €
90,44 € 9.044,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
ZB4
Standard Switches
Wireless
Illuminated
LED
Round
Green
Actuator Style: Round
Brand: Schneider Electric
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Chromium Plated Zinc
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 22 mm
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99