ZB4FL433

Schneider Electric
996-ZB4FL433
ZB4FL433

Mfr.:

Description:
Switch Actuators Head ill PB metal red flush mark ARRET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,44 € 14,44 €
13,80 € 138,00 €
13,35 € 333,75 €
12,62 € 631,00 €
12,24 € 1.224,00 €
11,80 € 2.950,00 €
11,56 € 5.780,00 €
11,55 € 11.550,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
RoHS:  
Metal Flush PB Z
Button
Pushbutton Switches
Red
IP69K
Brand: Schneider Electric
Illumination: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Mounting Type: Flush
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.