ZB4BZ007TQ

Schneider Electric
996-ZB4BZ007TQ
ZB4BZ007TQ

Mfr.:

Description:
Switch Fixings PROTECTION RING FOR HIGH PRESSURE
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
1,90 € 1,90 €
1,82 € 182,00 €
1,80 € 450,00 €
1,74 € 870,00 €
1,68 € 1.680,00 €
1,66 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
ZB4
Brand: Schneider Electric
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 4,536 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.