ZB2BV006

Schneider Electric
996-ZB2BV006
ZB2BV006

Mfr.:

Description:
Switch Fixings MOUNTING BASE FOR XACA PILOT LITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,84 € 18,84 €
17,19 € 171,90 €
15,98 € 399,50 €
15,81 € 790,50 €
14,84 € 1.484,00 €
14,74 € 3.685,00 €
14,66 € 7.330,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
Hardware
Plate
ZB2
Brand: Schneider Electric
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8531909001
JPHTS:
853190000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® XAC Medium-Duty Pendant Control Stations

Schneider Electric Harmony® XAC Medium-Duty Pendant Control Stations are for custom 22mm pushbuttons with pre-assembled and un-assembled versions. The Harmony® XAC components offer hole size options from 2 to 12 holes in four pendant type groups: XACA, XACB, XACD, and XACM. Available functions are 1 or 2 speed up, down, right, and left movements. An emergy stop option and two material types (polyester and polypropylene) are also available. The polypropylene components provide NEMA 4 and 4X protection. XAC Pendant devices use ZA2 22mm pushbuttons in assembly mounting to an internal metal plate. The double-insulated Harmony® XAC Medium-Duty Pendant Control Stations feature IEC standards compliance and are UL/CSA certified.