ZART04

Schneider Electric
996-ZART04
ZART04

Mfr.:

Description:
RF Transceiver Trasmitter 4 single-step PB
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
108,93 € 108,93 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: RF Transceiver
Brand: Schneider Electric
Product Type: RF Transceiver
Series: ZAR
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Tradename: Harmony
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
8536500090
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® Pocket Remote

Schneider Electric Harmony® Pocket Remote is a wireless remote control system that provides mobility solutions in material handling, machine controls, and general applications. The system features a transmitter and receiver combination, which allows the transmittal of commands and information from operator to machine. The Harmony series offers five transmitter options with 3 to 10 buttons and two receiver options of 5 and 11 relays. The Schneider Electric Harmony Pocket Remote is fully customizable and has an easy, less than 15s installation setup. The system operates on a 2.4GHz frequency and has a 300m radio frequency range.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC