ZARC07

Schneider Electric
996-ZARC07
ZARC07

Mfr.:

Description:
Battery Chargers ADHESIVE LABELS FOR REMOTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,76 € 15,76 €
15,06 € 150,60 €
14,75 € 368,75 €
14,53 € 726,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Battery Chargers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Battery Chargers
Series: ZAR
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526920090
USHTS:
8526925000
ECCN:
EAR99

Industrial Wireless ZAR Remote Controller Station

Schneider Electric Industrial Wireless ZAR Remote Controller Station features intelligent connected products and edge terminals that visualize, gather, and process data. The ZAR series is designed to enhance operator mobility through the intuitive operation. The buttons on the Harmony eXLhoist remote control are positioned for easy one-hand operation. This design enables the operator to control the machine without focusing on the buttons and instead concentrate on the load. The remote prevents unexpected operations to protect the user, equipment, and load. The Harmony pocket remote has a pre-wired receiver for quick and easy installation and offers a radio range of 300m in free field environments. The base stations offer an internal antenna and 18 relay outputs in a polycarbonate terminal that measures 11.02" x 12.01" x 3.94" (W x H x D).

FEATURED PRODUCTS
SCHNEIDER ELECTRIC