ZA2BD2

Schneider Electric
996-ZA2BD2
ZA2BD2

Mfr.:

Description:
Switch Actuators SELECTOR SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
9
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,79 € 14,79 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
ZA2
Operator
22 mm Selector Switches
XAC Series
Brand: Schneider Electric
Cap Colour: Black
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® XAC Medium-Duty Pendant Control Stations

Schneider Electric Harmony® XAC Medium-Duty Pendant Control Stations are for custom 22mm pushbuttons with pre-assembled and un-assembled versions. The Harmony® XAC components offer hole size options from 2 to 12 holes in four pendant type groups: XACA, XACB, XACD, and XACM. Available functions are 1 or 2 speed up, down, right, and left movements. An emergy stop option and two material types (polyester and polypropylene) are also available. The polypropylene components provide NEMA 4 and 4X protection. XAC Pendant devices use ZA2 22mm pushbuttons in assembly mounting to an internal metal plate. The double-insulated Harmony® XAC Medium-Duty Pendant Control Stations feature IEC standards compliance and are UL/CSA certified.