XVUC9SQ

Schneider Electric
996-XVUC9SQ
XVUC9SQ

Mfr.:

Description:
Tower Light Modules 60mmTower BuzzerUnit Silver 24VAC/DC

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,89 € 41,89 €
38,41 € 384,10 €
36,93 € 923,25 €
35,70 € 1.785,00 €
33,73 € 3.373,00 €
32,74 € 8.185,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Tower Light Modules
REACH - SVHC:
XVU
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Tradename: Harmony
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CAHTS:
8531909090
USHTS:
8531909001
ECCN:
EAR99