XVBL8B8

Schneider Electric
996-XVBL8B8
XVBL8B8

Mfr.:

Description:
Beacons YELLOW STROBE BEACON

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
396,81 € 396,81 €
362,26 € 3.622,60 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Beacons
REACH - SVHC:
XVB
Yellow flash
Brand: Schneider Electric
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
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
8529108090
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
MXHTS:
85318099
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
Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.