XVB7L27

Schneider Electric
996-XVB7L27
XVB7L27

Mfr.:

Description:
Beacons Beacon Steady White colored lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,66 € 53,66 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Beacons
XVB7
White
1 Color
Panel Mount
24 VAC/DC
IP66
Polycarbonate (PC)
Brand: Schneider Electric
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Diameter: 70 mm
Height: 63.82 mm
Product: Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: Harmony
Type: Light Module Beacon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Harmony™ XVB7 Tower Lights

Schneider Electric Harmony™ XVB7 Tower Lights are 70mm-diameter modular tower lights with a sleek design. This Schneider Electric energy-efficient tower light system offers steady, blinking, rotating, and flashing light lenses and beacons for maximum brightness with minimal power consumption. Harmony XVB7 features a flexible modular design and offers USB and IO-link connectability. A wide range of sound options (with a signal up to 102dB) includes a fully customizable vocal element. Push-in terminal and M12 connection reduce wiring time by up to 95%.