XVB7C54

Schneider Electric
996-XVB7C54
XVB7C54

Mfr.:

Description:
Tower Light Modules Blinking Red Colored lens

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,64 € 71,64 €
53,30 € 533,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Tower Light Modules
Light Module
Red
24 VAC/DC
70 mm
Blinking
Polycarbonate (PC)
IP66
XVB7
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Harmony™ XVB7 Tower Lights

Schneider Electric Harmony™ XVB7 Tower Lights are 70mm-diameter modular tower lights with a sleek design. This Schneider Electric energy-efficient tower light system offers steady, blinking, rotating, and flashing light lenses and beacons for maximum brightness with minimal power consumption. Harmony XVB7 features a flexible modular design and offers USB and IO-link connectability. A wide range of sound options (with a signal up to 102dB) includes a fully customizable vocal element. Push-in terminal and M12 connection reduce wiring time by up to 95%.