XB7ND25

Schneider Electric
996-XB7ND25
XB7ND25

Mfr.:

Description:
Pushbutton Switches Selector -2POS 1NO+1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,86 € 23,86 €
19,33 € 193,30 €
17,72 € 354,40 €
16,76 € 838,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
XB7
Standard Switches
Non-Illuminated
Panel Mount
ON - (OFF)
Round
Actuator Style: Round
Brand: Schneider Electric
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

XB7 Monolithic 22mm All-in-One Plastic Pushbuttons

Schneider Electric Components XB7 Monolithic 22mm All-in-One Plastic Pushbuttons comprise a complete line of pushbuttons, selector switches, key switches, pilot lights, and emergency stops designed to be simple to use and easy to install. Schneider XB7 Pushbuttons are complete units with a round plastic bezel and six pilot light colors. The devices are IP65 and NEMA 12 rated for industrial use.