XB6DW4B2B

Schneider Electric
996-XB6DW4B2B
XB6DW4B2B

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON 240VAC 1.5AMP XB6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,72 € 27,72 €
23,92 € 239,20 €
22,55 € 563,75 €
21,56 € 1.078,00 €
20,61 € 2.061,00 €
19,43 € 4.857,50 €
18,89 € 9.445,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
XB6
Illuminated
SPST
Panel Mount
LED
Red
Rectangular
1.5 A
24 VDC
24 VAC
IP65
Quick Connect
Red
Silver
Actuator Style: Rectangular
Brand: Schneider Electric
Color: Black
Features: Spring return, flush
Height: 18 mm
Housing Material: Plastic
Length: 50 mm
Life: 1000000 Cycle
Material: Plastic
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 23.5 mm
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Harmony XB6/ZB6 16mm Monolithic Switches

Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.