XB6AA55B

Schneider Electric
996-XB6AA55B
XB6AA55B

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON 250VAC 1.5AMP XB6

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XB6
Standard Switches
Flush
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Round
3 A
250 VDC
240 VAC
IP65
Quick Connect
Yellow
Actuator Style: Round
Brand: Schneider Electric
Color: Black
Features: Spring return, flush
Height: 18 mm
Housing Material: Plastic
Length: 57 mm
Life: 2000000 Cycle
Material: Plastic
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 18 mm
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.