XB4FVB4

Schneider Electric
996-XB4FVB4
XB4FVB4

Mfr.:

Description:
Pushbutton Switches Pilot Light metal red flush LED 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,78 € 46,78 €
45,67 € 1.141,75 €
43,33 € 2.166,50 €
42,11 € 4.211,00 €
41,82 € 10.455,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Metal Flush PB X
Illuminated
Panel Mount
LED
Red
Button
24 VDC
24 VAC
IP69K
Actuator Style: Round
Brand: Schneider Electric
Life: 100000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.