XB4BPS11GEX

Schneider Electric
996-XB4BPS11GEX
XB4BPS11GEX

Mfr.:

Description:
Pushbutton Switches AEx PUSHBUTTON WH WITH INTEGRATED BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,86 € 121,86 €
111,83 € 1.118,30 €
108,33 € 2.708,25 €
101,35 € 5.067,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
RoHS:  
Harmony XB4
Standard Switches
Pilot Light
Non-Illuminated
SPDT
(ON) - (OFF)
Round
6 A
250 VDC
380 VAC
IP66
Screw
White
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Height: 30 mm
Length: 72 mm
Life: 5000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Harmony
Width: 46.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99