XAPG39100

Schneider Electric
996-XAPG39100
XAPG39100

Mfr.:

Description:
Switch Cases / Switch Covers PUSHBUTTON ENCLSR 22MM XAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,03 € 123,03 €
112,90 € 1.129,00 €
109,37 € 2.734,25 €
102,35 € 5.117,50 €
102,33 € 10.233,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Cases / Switch Covers
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switch Cases / Switch Covers
Series: XAPG39
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99

22mm Enclosed Control Stations

Schneider Electric 22mm Enclosed Control Stations include metal control stations represented by the XAP and XB2 series and plastic control stations represented by the XALD and XALK series. The plastic control stations are suitable for most common functions, including start, stop, start-stop, and emergency stop. The XALD series is fitted with one, two, or three operators from the Harmony® XB5 range, while the XALK series features a mushroom head pushbutton for an emergency stop function.