TPRST080

Schneider Electric
996-TPRST080
TPRST080

Mfr.:

Description:
Schneider Electric TeSys island Starter 80 A / 37 kW

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
707,07 € 707,07 €
666,82 € 6.668,20 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Schneider Electric
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Series: TPRST
Factory Pack Quantity: 1
Tradename: TeSys island
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC