TPRDG4X2

Schneider Electric
996-TPRDG4X2
TPRDG4X2

Mfr.:

Description:
I/O Modules TeSys island Digital IO Module

Lifecycle:
New At Mouser
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,63 € 156,63 €
142,61 € 1.426,10 €
137,45 € 3.436,25 €
134,34 € 6.717,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: I/O Modules
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: I/O Modules
Series: TPR
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: TeSys island
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090

TeSys island Smart Motor Control

Schneider Electric TeSys island Smart Motor Control devices are designed to switch, protect, manage motors, and other electrical loads up to 40HP in an electrical control panel. These devices are smart machines that improve uptime and reduce troubleshooting time, providing predictive, proactive maintenance to improve lifespan and efficiency. The TeSys island smart motor control improves sustainability and efficiency with actionable data about your equipment’s energy consumption. These devices are ideal for wastewater, consumer packaged goods, retail, agriculture, and automotive applications.