TMAT2PSET

Schneider Electric
996-TMAT2PSET
TMAT2PSET

Mfr.:

Description:
Fixed Terminal Blocks CONNECTOR SET for M2X1 - power supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 5/25/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,61 € 52,61 €
52,49 € 524,90 €
50,60 € 1.265,00 €
48,75 € 2.437,50 €
47,84 € 4.784,00 €
47,68 € 11.920,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Fixed Terminal Blocks
REACH - SVHC:
8 Position
Screw Clamp
In-Line
Right
TMAT
Brand: Schneider Electric
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.