TM221CE16R

Schneider Electric
996-TM221CE16R
TM221CE16R

Mfr.:

Description:
Logic Controllers CONTROLLER M221-16IO Relay Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,83 € 407,83 €
306,53 € 3.065,30 €
305,66 € 7.641,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Logic Controllers
REACH - SVHC:
M221
Logic Controllers
DIN Rail Mount
Analog / Digital
Relay
70 mm x 95 mm x 90 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP20
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Number of Inputs: 11 Input
Number of Outputs: 7 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 240 V
Supply Voltage - Min: 100 V
Termination Style: Screw
Tradename: Modicon
Unit Weight: 603,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Modicon M221 Programmable Logic Controllers

Schneider Electric Modicon M221 Programmable Logic Controllers are available in brick or book format and require minimal installation while offering excellent versatility. M221 controllers feature an embedded Ethernet port, ensuring they can easily integrate into control system architectures for remote control and maintenance of machines using applications for tablets, smartphones, and PCs. Additionally, these controllers have embedded features such as a Modbus serial link, a USB port dedicated to programming, and simple position control functions. Schneider Modicon M221 Controllers optimize the size of wall-mounted and floor-standing control system enclosures due to their compact dimensions.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC