SSP3A225P7T

Schneider Electric
996-SSP3A225P7T
SSP3A225P7T

Mfr.:

Description:
Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 25A, panel mount, zero voltage switching, thermal pad, input 90 to 280V AC, output 42 to 660V AC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,39 € 160,39 €
160,38 € 1.603,80 €
157,70 € 3.942,50 €
154,91 € 7.745,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Three Phase Relays
SSR
Panel Mount
150 mA to 25 A
42 VAC to 660 VAC
3 Form A (3PST-NO)
90 VDC to 280 VDC
7 mA to 20 mA
- 40 C
+ 80 C
IP20
SSP3
104 mm
41 mm
74.6 mm
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99