SSL1D101BDPR

Schneider Electric
996-SSL1D101BDPR
SSL1D101BDPR

Mfr.:

Description:
Solid State Relays - SSRs SSL Relay&spring socket,16-30VDC, 0.1A,1-48VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solid State Relays
Socket Mount
100 mA
- 20 C
+ 70 C
IP20
SSL
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Tradename: Zelio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080