SSL1A12JDPV

Schneider Electric
996-SSL1A12JDPV
SSL1A12JDPV

Mfr.:

Description:
Solid State Relays - SSRs SSR ZERO SCREW 4-12V 24-250V 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,20 € 37,20 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Socket Mount
2 A
24 VAC to 250 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 12 VDC
- 20 C
+ 70 C
IP20
SSL
79.5 mm
6.2 mm
96.5 mm
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Screw
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.