SSL1A12BDRPR

Schneider Electric
996-SSL1A12BDRPR
SSL1A12BDRPR

Mfr.:

Description:
Solid State Relays - SSRs SSL Relay&spring socket,16-30VDC, 2A,24-280VAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,00 € 41,00 €
40,99 € 1.229,70 €
40,19 € 2.411,40 €
40,01 € 4.801,20 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Socket Mount
2 A
24 VAC to 250 VAC
1 Form A (SPST-NO)
SCR
16 VDC to 30 VDC
- 20 C
+ 70 C
IP20
SSL
79.5 mm
6.2 mm
104.6 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Screw
Tradename: Zelio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99