SSD1A345M7RC3

Schneider Electric
996-SSD1A345M7RC3
SSD1A345M7RC3

Mfr.:

Description:
Contactors - Solid State SSR-DIN rail, 1phase, 48-600Vac output, 90-280Vac/Vdc control, 45A,Spring,Random

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,34 € 119,34 €
99,24 € 992,40 €
93,88 € 2.347,00 €
88,52 € 4.426,00 €
83,15 € 8.315,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Solid State
RoHS:  
REACH - SVHC:
DIN Rail Mount
100 mA to 45 A
90 VAC/DC to 280 VAC/DC
3 mA to 4 mA
- 40 C
+ 80 C
SSD1
Brand: Schneider Electric
Compliance: CSA C22.2, IEC61373, IEC60947-4-3, IEC62314, IEC60950, UL508
IP Rating: IP20
Output Type: SCR
Product: Single Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: HARMONY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC