SSD1A345BDRC3

Schneider Electric
996-SSD1A345BDRC3
SSD1A345BDRC3

Mfr.:

Description:
Contactors - Solid State 1PHASE SSR 60A RANDOM SW 90-280VAC/DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Solid State
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
DIN Rail Mount
100 mA to 45 A
4 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 80 C
SSD1
Brand: Schneider Electric
Compliance: CSA C22.2, IEC61373, IEC60947-4-3, IEC62314, IEC60950-1, UL508
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP20
Output Type: SCR
Product: Single Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: HARMONY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC