SSD1A335M7RC3

Schneider Electric
996-SSD1A335M7RC3
SSD1A335M7RC3

Mfr.:

Description:
Contactors - Solid State SSR-DIN rail, 1phase, 48-600Vac output, 90-280Vac/Vdc control, 35A,Spring,Random

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,42 € 73,42 €
69,57 € 695,70 €
65,70 € 1.642,50 €
61,83 € 3.091,50 €
57,97 € 5.797,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Solid State
RoHS:  
REACH - SVHC:
DIN Rail Mount
150 mA to 35 A
90 VAC/DC to 280 VAC/DC
6 mA to 10 mA
- 20 C
+ 80 C
SSD1
Brand: Schneider Electric
Compliance: CSA C22.2, IEC61373, IEC60947-4-3, IEC62314, IEC60950-1, UL508
IP Rating: IP20
Output Type: SCR
Product: Single Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: HARMONY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC