SSD1A335M7RC1

Schneider Electric
996-SSD1A335M7RC1
SSD1A335M7RC1

Mfr.:

Description:
Solid State Relays - SSRs SSR-DIN rail, 1phase, 48-600Vac output, 90-280Vac/Vdc control, 35A,Random

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,68 € 90,68 €
89,03 € 890,30 €
87,73 € 2.193,25 €
86,44 € 4.322,00 €
83,30 € 8.330,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Single Phase Relays
SSR
DIN Rail Mount
35 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC, 90 VDC to 280 VDC
6 mA to 10 mA
- 20 C
+ 80 C
IP20
SSD1
116.5 mm
22.5 mm
93.2 mm
Brand: Schneider Electric
Compliance: CSA C22.2, IEC61373, IEC60947-4-3, IEC62314, IEC60950-1, UL508
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: HARMONY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99