SSD1A335BDC2

Schneider Electric
996-SSD1A335BDC2
SSD1A335BDC2

Mfr.:

Description:
Contactors - Solid State 1PHASE SSR ZERO SCREW 4-32V 48-600V 35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,06 € 87,06 €
76,56 € 765,60 €
76,36 € 1.909,00 €
72,09 € 3.604,50 €
69,75 € 6.975,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Solid State
RoHS:  
REACH - SVHC:
DIN Rail Mount
150 mA to 35 A
4 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 80 C
SSD1
Brand: Schneider Electric
Compliance: CSA C22.2, IEC61373, IEC60947-4, IEC62314, IEC60950-1, UL508
IP Rating: IP20
Output Type: SCR
Product: Single Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: HARMONY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC