SSD1A320M7C2

Schneider Electric
996-SSD1A320M7C2
SSD1A320M7C2

Mfr.:

Description:
Contactors - Solid State SSR-DIN rail, 1phase, 48-600Vac output, 90-280Vac/Vdc control, 20A, Screw plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,44 € 70,44 €
69,58 € 695,80 €
68,70 € 1.717,50 €
68,54 € 3.427,00 €
68,31 € 6.831,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Solid State
RoHS:  
REACH - SVHC:
DIN Rail Mount
100 mA to 20 A
90 VAC to 280 VAC/DC
6 mA to 10 mA
- 40 C
+ 80 C
SSD1
Brand: Schneider Electric
IP Rating: IP20
Output Type: SCR
Product: Single Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: HARMONY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536490090
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC