SSD1A320BDC3

Schneider Electric
996-SSD1A320BDC3
SSD1A320BDC3

Mfr.:

Description:
Contactors - Solid State 1PHASE SSR ZERO SPRING 4-32V 48-600V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,28 € 1.374,72 €
57,04 € 5.704,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Solid State
RoHS:  
REACH - SVHC:
DIN Rail Mount
100 mA to 20 A
4 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 100 C
SSD1
Brand: Schneider Electric
IP Rating: IP20
Output Type: SCR
Product: Single Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: HARMONY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC