RXM4AB3FD

Schneider Electric
996-RXM4AB3FD
RXM4AB3FD

Mfr.:

Description:
Industrial Relays Plug-in Relay 250V 6A RXM+LED NO MAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,52 € 10,52 €
9,35 € 93,50 €
8,88 € 222,00 €
8,41 € 504,60 €
7,94 € 952,80 €
7,24 € 2.172,00 €
6,77 € 3.655,80 €
6,42 € 6.548,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
Plug In
Industrial Relays
Quick Connect
4 Form C (4PDT-NO, NC)
8 A
Plug Pin
Non-Latching
110 VDC
1.1 MOhms
120 VAC
Silver Nickel (AgNi)
RXM
Brand: Schneider Electric
Current Rating: 6 A
Product Type: Industrial Relays
Factory Pack Quantity: 60
Subcategory: Relays
Tradename: Harmony
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony RXM Industrial Relays

Schneider Electric Harmony RXM Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. Schneider Electric Harmony RXM Industrial Relays provide a ready mount to the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a 3A to 12A contact current rating.