RXM4AB1P7PVS

Schneider Electric
996-RXM4AB1P7PVS
RXM4AB1P7PVS

Mfr.:

Description:
Industrial Relays COMPACT MINI RELAY 4CO 6A SEPAR 230VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,03 € 29,03 €
17,26 € 172,60 €
17,25 € 517,50 €
17,05 € 1.023,00 €
16,66 € 1.999,20 €
16,21 € 4.376,70 €
16,18 € 8.251,80 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relay
Harmony
Plug Pin
4 Form C (4PDT-NO, NC)
6 A
Plug Pin
Non-Latching
230 VAC
15 kOhms
250 VAC, 28 VDC
Silver
IP20
RXM
79 mm
26.9 mm
78.45 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Industrial Relays
Factory Pack Quantity: 30
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99