RXM2AB2BD

Schneider Electric
996-RXM2AB2BD
RXM2AB2BD

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250V 12A RXM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relays
Harmony
Plug Pin
DPDT (2 Form C)
12 A
Plug Pin
Non-Latching
24 VDC
650 Ohms
36.9 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RXM
27 mm
21 mm
40 mm
Brand: Schneider Electric
Current Rating: 12 A
Power Consumption: 1.1 W
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony RXM Industrial Relays

Schneider Electric Harmony RXM Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. Schneider Electric Harmony RXM Industrial Relays provide a ready mount to the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a 3A to 12A contact current rating.